395-071-521-604

Heilind Number:EDA395-071-521-604
Manufacturer:EDAC
Manufacturer Number:395-071-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-604

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration. With 71 positions and a pitch of .1 inches, it offers optimal connectivity for your devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring copper alloy contacts, it guarantees reliable performance. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and compact design make it easy to install, saving valuable space on your PCB. Trust in our high-quality connector for efficient and secure board-to-board connections.