395-071-521-607

Heilind Number:EDA395-071-521-607
Manufacturer:EDAC
Manufacturer Number:395-071-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-607

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 71 positions with a single row layout, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for various PCB applications, this connector is a must-have for any tech enthusiast.