395-071-521-608

Heilind Number:EDA395-071-521-608
Manufacturer:EDAC
Manufacturer Number:395-071-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-608

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 71 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and durability in any application. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this black-colored connector for secure and stable connections in your electronic assemblies.