395-071-521-678

Heilind Number:EDA395-071-521-678
Manufacturer:EDAC
Manufacturer Number:395-071-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-678

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, its 71 positions ensure reliable data transfer across your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficiency. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your setup with this essential component, available straight from the connector experts.