395-071-523-602

Heilind Number:EDA395-071-523-602
Manufacturer:EDAC
Manufacturer Number:395-071-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-523-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Featuring a single row design with 71 positions and a pitch of .1 inches, it ensures seamless PCB integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a low 3A amperage, it's perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.