395-071-524-101

Heilind Number:EDA395-071-524-101
Manufacturer:EDAC
Manufacturer Number:395-071-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-524-101

Detailed Description

Boost your connectivity with our cutting-edge 71-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, perfect for maximizing space on your PCB. Crafted with precision, it offers reliable performance with a contact material of Copper Alloy and a durable housing material of UL 94V-0 Thermoplastic Polyester. With an amperage of 3A and an operating temperature range of -40 to 105°C, it ensures stable and efficient operation even in challenging environments. Elevate your electronic projects with this essential component, where innovation meets reliability.