395-071-524-108

Heilind Number:EDA395-071-524-108
Manufacturer:EDAC
Manufacturer Number:395-071-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-524-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in any application. The Copper Alloy contact material offers excellent conductivity, while the straight mount orientation allows for easy installation on PCBs. With 71 positions and a pitch of .1 inches, it provides ample room for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your electronic assemblies with this essential component for optimal performance.