395-071-524-412

Heilind Number:EDA395-071-524-412
Manufacturer:EDAC
Manufacturer Number:395-071-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-524-412

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector, designed for seamless integration in a variety of applications. This straight-mount connector features 71 positions, offering extensive connectivity options for your PCB setups. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme environments. Upgrade your connectivity solutions with this essential component.