395-071-524-603

Heilind Number:EDA395-071-524-603
Manufacturer:EDAC
Manufacturer Number:395-071-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-524-603

Detailed Description

Our black Board To Board PCB Connector offers seamless connectivity with its 71 positions, ensuring efficient and reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Featuring a straight mount orientation and a pitch of .1 inches, it allows for easy installation on PCBs. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Whether for data transmission or power supply, this connector excels in facilitating seamless connections in electronic systems.