395-071-525-101

Heilind Number:EDA395-071-525-101
Manufacturer:EDAC
Manufacturer Number:395-071-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-101

Detailed Description

Introducing our high-performance 395-071-525-101 Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With an amperage rating of 3A, it delivers efficient power transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Boasting 71 positions in a single row and a pitch of .1 inches, it allows for precise and compact PCB connections. The straight mount orientation and row spacing of .2 inches offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with the 395-071-525-101.