395-071-525-102

Heilind Number:EDA395-071-525-102
Manufacturer:EDAC
Manufacturer Number:395-071-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-102

Detailed Description

Introducing the 395-071-525-102 Black Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its 71 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer versatile connectivity options for a wide range of applications. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Designed for straight mount orientation, this connector is easy to integrate into PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in industrial and commercial settings. Trust in the 395-071-525-102 for efficient and secure board-to-board connections in your electronic designs.