395-071-525-103

Heilind Number:EDA395-071-525-103
Manufacturer:EDAC
Manufacturer Number:395-071-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-103

Detailed Description

Introducing the 395-071-525-103, a sleek and reliable black Card Edge Connector designed for seamless PCB connectivity. With an amperage rating of 3A, this connector ensures efficient power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 71 positions spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Its copper alloy contact material ensures optimal conductivity. Suitable for straight mount orientation, it's perfect for various PCB assembly applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its high quality and performance to elevate your connectivity solutions.