395-071-525-104

Heilind Number:EDA395-071-525-104
Manufacturer:EDAC
Manufacturer Number:395-071-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-104

Detailed Description

Enhance the connectivity of your electronic devices with our cutting-edge 395-071-525-104 PCB connector. Designed for seamless integration into your circuit board, this sleek black connector features a single row with 71 positions, ensuring efficient data transmission. Crafted from UL 94V-0 rated thermoplastic polyester, it guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The housing material, made of copper alloy, offers superior conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your projects. Upgrade your connectivity experience with the 395-071-525-104.