395-071-525-108

Heilind Number:EDA395-071-525-108
Manufacturer:EDAC
Manufacturer Number:395-071-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-108

Detailed Description

Introducing our Black Board To Board PCB Connector, designed for seamless and reliable connections in electronic devices. With an amperage of 3A, this connector ensures efficient power transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 71 positions, it offers high connectivity for complex circuitry. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are ensured. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality connector for your PCB assembly needs.