395-071-525-158

Heilind Number:EDA395-071-525-158
Manufacturer:EDAC
Manufacturer Number:395-071-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-158

Detailed Description

Introducing our 395-071-525-158 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring 71 positions in a single row, this black connector is designed for seamless integration into your electronic devices. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures durability and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in the quality and precision of our connector to meet your PCB assembly requirements with excellence.