395-071-525-402

Heilind Number:EDA395-071-525-402
Manufacturer:EDAC
Manufacturer Number:395-071-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-402

Detailed Description

Introducing the 395-071-525-402, a cutting-edge black card edge connector designed to revolutionize your PCB connections. With an amperage of 3A, this connector guarantees reliable power delivery. Crafted from UL 94V-0 thermoplastic polyester, it ensures durability and safety. Featuring 71 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless and precise connectivity. The copper alloy contact material guarantees optimal conductivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this high-performance board-to-board connector.