395-071-525-412

Heilind Number:EDA395-071-525-412
Manufacturer:EDAC
Manufacturer Number:395-071-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-412

Detailed Description

Introducing our cutting-edge 395-071-525-412 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for optimal efficiency, this connector features a 3A amperage rating and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With 71 positions arranged in a single row, it offers unparalleled versatility for your PCB assembly needs. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and performance of our 395-071-525-412 Card Edge Connector for seamless and efficient board-to-board connections.