395-071-525-488

Heilind Number:EDA395-071-525-488
Manufacturer:EDAC
Manufacturer Number:395-071-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-488

Detailed Description

Introducing our high-performance 395-071-525-488 Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety in one. With a single row layout and 71 positions, it provides ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 395-071-525-488 for efficient and secure PCB connections in your projects.