395-071-525-602

Heilind Number:EDA395-071-525-602
Manufacturer:EDAC
Manufacturer Number:395-071-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-602

Detailed Description

Introducing our 395-071-525-602 card edge connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row layout and a total of 71 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration into your PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in the 395-071-525-602 for efficient and secure board-to-board connections in your electronic applications.