395-071-525-603

Heilind Number:EDA395-071-525-603
Manufacturer:EDAC
Manufacturer Number:395-071-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-603

Detailed Description

Introducing our revolutionary 395-071-525-603 Card Edge Connector, designed to elevate your PCB connectivity to new heights. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also ensures maximum safety and durability. Featuring 71 positions spread across a single row with a pitch of .1 inches, it offers seamless integration for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees superior conductivity and reliability. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect choice for mission-critical applications. Upgrade your connectivity with the 395-071-525-603 and experience unmatched performance and peace of mind.