395-071-525-607

Heilind Number:EDA395-071-525-607
Manufacturer:EDAC
Manufacturer Number:395-071-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-607

Detailed Description

Introducing our high-performance 395-071-525-607 Card Edge Connector, designed for seamless board-to-board connections in electronic devices. This sleek and durable connector, featuring a single row with 71 positions, is essential for ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliability and longevity even in demanding industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the 395-071-525-607 for superior performance and connectivity in your next electronic project.