395-071-525-658

Heilind Number:EDA395-071-525-658
Manufacturer:EDAC
Manufacturer Number:395-071-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-658

Detailed Description

Introducing our 395-071-525-658 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. Featuring a single row with 71 positions and a pitch of .1 inches, this connector ensures efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and peace of mind in various operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact point is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Trust in the superior performance of this connector for all your PCB integration needs.