395-071-525-678

Heilind Number:EDA395-071-525-678
Manufacturer:EDAC
Manufacturer Number:395-071-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-678

Detailed Description

Introducing our high-performance 395-071-525-678 Black Card Edge Connector, designed to seamlessly integrate into your PCB assembly. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity in even the most demanding environments. Featuring 71 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers ample room for your connections. The contact material is made of robust Copper Alloy, guaranteeing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our product, a vital component in the efficient and seamless operation of your electronic devices.