395-071-525-688

Heilind Number:EDA395-071-525-688
Manufacturer:EDAC
Manufacturer Number:395-071-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-525-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector in sleek black. With a high amperage of 3 A, this connector ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. Featuring 71 positions arranged in a single row with precise .1-inch pitch and .2-inch row spacing, it offers seamless integration on your circuit board. The copper alloy contact material ensures efficient signal transfer. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for optimal performance and longevity.