395-071-540-102

Heilind Number:EDA395-071-540-102
Manufacturer:EDAC
Manufacturer Number:395-071-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-540-102

Detailed Description

Upgrade your connectivity with our cutting-edge Black 71-Position Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts a 3A amperage, ensuring efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliable performance. With a sleek straight mount orientation and a compact .1-inch pitch, it's perfect for tight spaces on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity game with this essential component.