395-071-540-108

Heilind Number:EDA395-071-540-108
Manufacturer:EDAC
Manufacturer Number:395-071-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in any setting. The 71-position connector features copper alloy contacts for optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Its straight mount orientation and 3A amperage make it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your setup with this essential component for seamless board-to-board connectivity.