395-071-540-112

Heilind Number:EDA395-071-540-112
Manufacturer:EDAC
Manufacturer Number:395-071-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-540-112

Detailed Description

Upgrade your electronic connections with our Board-To-Board PCB Connector, a reliable solution for seamless data transfer. Designed for optimal performance, this connector features 71 positions with a pitch of .1 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in challenging environments. The copper alloy contact material offers superior conductivity, while the black housing adds a sleek touch to your circuitry. With a straight mount orientation and row spacing of .2 inches, it's easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and consumer applications. Elevate your projects with this essential component, a must-have in any electronics toolkit.