395-071-540-412

Heilind Number:EDA395-071-540-412
Manufacturer:EDAC
Manufacturer Number:395-071-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-540-412

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit board. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any application. Featuring 71 positions in a single row layout, it offers ample space for your components. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is perfect for industrial and commercial use. Upgrade your PCB setup with this essential component.