395-071-541-104

Heilind Number:EDA395-071-541-104
Manufacturer:EDAC
Manufacturer Number:395-071-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 71 positions in a single row with a pitch of .1 inches, ensuring reliable data transmission. The black housing, crafted from UL 94V-0 thermoplastic polyester, offers durability and safety. Each contact is made of copper alloy, guaranteeing efficient power delivery with an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your connectivity with ease and precision.