395-071-541-158

Heilind Number:EDA395-071-541-158
Manufacturer:EDAC
Manufacturer Number:395-071-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-158

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row, providing ample room for efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional in need of quality connectors or a DIY enthusiast looking to upgrade your project, this connector is a must-have in your toolkit. Trust in its Straight mount orientation for easy installation and superior connectivity. Elevate your electronics game with this essential component.