395-071-541-402

Heilind Number:EDA395-071-541-402
Manufacturer:EDAC
Manufacturer Number:395-071-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-402

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless board-to-board integration. With a single row layout and 71 positions, it offers ample space for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining safety standards. Each contact point is made of high-quality Copper Alloy for optimal conductivity. Featuring a .1 inch pitch and .2 inch row spacing, it facilitates precise alignment during assembly. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your connectivity solutions with this reliable and high-performance component.