395-071-541-403

Heilind Number:EDA395-071-541-403
Manufacturer:EDAC
Manufacturer Number:395-071-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 71 positions, providing ample space for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a contact material of Copper Alloy, signal conductivity is optimized for uninterrupted performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronic projects with this essential component.