395-071-541-412

Heilind Number:EDA395-071-541-412
Manufacturer:EDAC
Manufacturer Number:395-071-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-412

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 71 copper alloy contacts in a single row, ensuring reliable signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this black-colored, straight-mount connector and experience enhanced connectivity like never before.