395-071-541-458

Heilind Number:EDA395-071-541-458
Manufacturer:EDAC
Manufacturer Number:395-071-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-458

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Boasting a single row design, it offers 71 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With a low 3A amperage and a pitch of .1 inch, it's perfect for various electronic applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable. Elevate your connections with this essential component.