395-071-541-478

Heilind Number:EDA395-071-541-478
Manufacturer:EDAC
Manufacturer Number:395-071-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 71 positions offer ample room for secure contact points, while the straight mount orientation ensures a streamlined setup. Crafted with precision, the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Engineered for optimal conductivity, the copper alloy contacts and 3A amperage rating deliver reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Elevate your PCB design with this essential connector, a must-have in any professional setup.