395-071-541-602

Heilind Number:EDA395-071-541-602
Manufacturer:EDAC
Manufacturer Number:395-071-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-602

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector, designed for seamless board-to-board connectivity. With 71 positions in a single row and a pitch of .1 inches, this connector ensures efficient data transmission in your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contacts are built to last, offering reliable conductivity for optimal performance. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and ensures a secure connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB design with this essential component for seamless and reliable connectivity.