395-071-541-603

Heilind Number:EDA395-071-541-603
Manufacturer:EDAC
Manufacturer Number:395-071-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a single row with 71 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety with an operating temperature range of -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless assembly. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Trust in its high-quality construction for efficient and secure PCB connections.