395-071-541-604

Heilind Number:EDA395-071-541-604
Manufacturer:EDAC
Manufacturer Number:395-071-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring 71 positions in a single row with a pitch of .1 inches, this connector ensures seamless and efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contact material, it offers reliable conductivity. Operating at a temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and row spacing of .2 inches make it easy to install and configure. Upgrade your PCB assembly with this essential connector and experience enhanced performance and reliability.