395-071-541-608

Heilind Number:EDA395-071-541-608
Manufacturer:EDAC
Manufacturer Number:395-071-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-541-608

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. With a single row layout and 71 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for durability, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential connector, perfect for a wide range of applications in the electronics industry.