395-071-542-403

Heilind Number:EDA395-071-542-403
Manufacturer:EDAC
Manufacturer Number:395-071-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-542-403

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Featuring 71 positions in a single row, this connector ensures seamless data transfer. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure PCB connections.