395-071-542-407

Heilind Number:EDA395-071-542-407
Manufacturer:EDAC
Manufacturer Number:395-071-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-542-407

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its 71 positions ensure efficient data transfer, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The copper alloy contacts offer reliable conductivity, with a 3A amperage rating for optimal power transmission. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. Operating flawlessly even in harsh environments, this connector is rated for temperatures ranging from -40 to 105°C. Perfect for various electronic applications, it's a must-have for any PCB setup.