395-071-542-612

Heilind Number:EDA395-071-542-612
Manufacturer:EDAC
Manufacturer Number:395-071-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-542-612

Detailed Description

Enhance your connectivity with this essential component, meticulously designed for seamless integration in your electronic setups. Crafted with precision, it boasts 71 positions in a single row, ensuring efficient transmission between boards. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in challenging environments. Each contact point is expertly constructed with copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise alignment for smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a reliable solution for various applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your connectivity experience with this high-performance board-to-board connector.