395-071-558-101

Heilind Number:EDA395-071-558-101
Manufacturer:EDAC
Manufacturer Number:395-071-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-101

Detailed Description

Introducing our high-quality Board-to-Board PCB Connector, the perfect solution for seamless connectivity in your electronic devices. Designed for precision and durability, this connector features 71 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, providing a safe and reliable enclosure. With a contact material of Copper Alloy, you can count on excellent conductivity. Its right angle mount orientation allows for easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C guarantees performance in varying environments. Trust in this connector for your intricate electronic projects.