395-071-558-102

Heilind Number:EDA395-071-558-102
Manufacturer:EDAC
Manufacturer Number:395-071-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With a single row layout and a compact pitch of .1 inch, it offers 71 positions for efficient signal transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic designs with this essential component.