395-071-558-107

Heilind Number:EDA395-071-558-107
Manufacturer:EDAC
Manufacturer Number:395-071-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-107

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Crafted with precision, it features 71 positions in a single row, ensuring seamless interaction between PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy, it offers optimal conductivity for uninterrupted data transmission. Designed for ease of use, its right-angle mount orientation and compact .1-inch pitch facilitate efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.