395-071-558-158

Heilind Number:EDA395-071-558-158
Manufacturer:EDAC
Manufacturer Number:395-071-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration in your electronic assemblies. With 71 positions and a single row configuration, it offers ample connectivity options for your devices. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee reliable and efficient data transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and secure connections on your PCBs. Its right-angle mount orientation allows for flexible installation, while complying with industry standards for quality and performance. Elevate your connectivity solutions with this essential component for your electronic projects.