395-071-558-403

Heilind Number:EDA395-071-558-403
Manufacturer:EDAC
Manufacturer Number:395-071-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-403

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector. Designed for ultimate performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a right-angle mount orientation, it offers easy installation onto your PCBs. The copper alloy contact material and 3 A amperage guarantee reliable power transmission. Boasting 71 positions and a pitch of .1 inches, it allows for efficient data transfer. Its operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. Perfect for various applications in the electronics industry, this connector is a must-have for your connectivity needs.