395-071-558-404

Heilind Number:EDA395-071-558-404
Manufacturer:EDAC
Manufacturer Number:395-071-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-404

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions with a single row configuration, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliability and longevity. The right angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your PCB connection setup with this essential component.