395-071-558-408

Heilind Number:EDA395-071-558-408
Manufacturer:EDAC
Manufacturer Number:395-071-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-408

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 71-position connector features precision-engineered Copper Alloy contacts, guaranteeing reliable signal transmission. Boasting a compact design with a single row and right-angle mount orientation, it offers easy installation in tight spaces. Its .1-inch pitch and .2-inch row spacing provide efficient PCB connections, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your device's connectivity with this essential component.