395-071-558-412

Heilind Number:EDA395-071-558-412
Manufacturer:EDAC
Manufacturer Number:395-071-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-412

Detailed Description

Enhance your electronic connectivity with this high-performance PCB connector. Designed for seamless board-to-board integration, its 71-position layout ensures reliable signal transmission. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability while meeting stringent safety standards. Featuring a right-angle mount orientation, it allows for efficient space utilization in your assembly. With a low contact resistance copper alloy construction, it ensures optimal conductivity. Its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your system with this essential component, perfect for demanding industrial environments.